Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM51625ELCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel92AH6051RL
Cut Tape92AH6051
Your Part Number
15,929 In Stock
1,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.520 | $3.52 |
| Total Price | $3.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 25+ | $3.110 |
| 100+ | $2.940 |
| 250+ | $2.880 |
| 500+ | $2.830 |
| 1000+ | $2.770 |
| 5000+ | $2.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM51625ELCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel92AH6051RL
Cut Tape92AH6051
Transformer Type10/100/1000 Base-T, PoE
Compatible With10/100/1000 Base-T PoE
No. of Ports4 Port
Turns Ratio1CT:1CT
Inductance80µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transformer Type
10/100/1000 Base-T, PoE
No. of Ports
4 Port
Inductance
80µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Compatible With
10/100/1000 Base-T PoE
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
Alternatives for SM51625EL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
