Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SM91207L-ECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel01AM0587RL Cut Tape01AM0587 |
| Your Part Number |
172 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.570 | $5.57 |
| Total Price | $5.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $5.100 |
| 25+ | $4.800 |
| 50+ | $4.670 |
| 100+ | $4.660 |
| 250+ | $4.650 |
| 500+ | $4.440 |
| 1000+ | $4.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SM91207L-ECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel01AM0587RL Cut Tape01AM0587 |
| SMPS Transformer Type | Push-Pull |
| Current Rating | - |
| Frequency Range | - |
| Power Rating | - |
| Isolation Voltage | 2.5kV |
| Primary Voltages | - |
| Secondary Voltages | - |
| Transformer Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| SMPS Transformer Type | Push-Pull |
|---|---|
| Frequency Range | - |
| Isolation Voltage | 2.5kV |
| Secondary Voltages | - |
| Product Range | - |
| Current Rating | - |
|---|---|
| Power Rating | - |
| Primary Voltages | - |
| Transformer Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
