Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM91270AL-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN2873
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $8.430 |
| 30+ | $8.070 |
| 50+ | $7.590 |
| 100+ | $7.220 |
| 250+ | $6.510 |
| 500+ | $6.000 |
| 5000+ | $4.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$84.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91270AL-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN2873
SMPS Transformer TypePlanar
Current Rating200mA
Frequency Range500kHz to 1MHz
Power Rating5.4W
Isolation Voltage6kV
Primary Voltages-
Secondary Voltages-
Transformer MountingPC Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
500kHz to 1MHz
Isolation Voltage
6kV
Secondary Voltages
-
Product Range
-
Current Rating
200mA
Power Rating
5.4W
Primary Voltages
-
Transformer Mounting
PC Board
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
