Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0504-191YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45W6410
Product RangeSRF0504 Series
Your Part Number
8,433 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.590 |
| 25+ | $1.470 |
| 50+ | $1.360 |
| 100+ | $1.220 |
| 500+ | $1.100 |
| 1000+ | $0.962 |
| 2500+ | $0.901 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0504-191YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45W6410
Product RangeSRF0504 Series
DC Current Rating5A
Inductance600nH
DC Resistance Max0.02ohm
Product RangeSRF0504 Series
Common Mode Filter Case5.2mm x 5mm x 4.7mm
Impedance190ohm
Inductor Case / Package-
Product Length5.2mm
Product Width5mm
Product Height4.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SRF0504-191Y is a SRF0504 series line filter. Typically used for EMI suppression.
- 0.60μH L reference, 190 ±35%ohm impedance (100MHz)
- 20mohm maximum DCR (each winding), 5000mA rated current
- 50VDC rated voltage, 125VDC dielectric withstanding voltage
- Ferrite core material, enamelled copper wire material
- Sn terminal coating material
- Operating temperature range from -40 to +125°C
Technical Specifications
DC Current Rating
5A
DC Resistance Max
0.02ohm
Common Mode Filter Case
5.2mm x 5mm x 4.7mm
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
600nH
Product Range
SRF0504 Series
Impedance
190ohm
Product Length
5.2mm
Product Height
4.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRF0504-191Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
