Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0504-302YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel05R8204
Re-Reel22AM2710RL
Cut Tape22AM2710
Product RangeSRF0504 Series
Your Part Number
5,690 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $0.992 |
| 100+ | $0.882 |
| 250+ | $0.816 |
| 500+ | $0.770 |
| 1000+ | $0.754 |
| 5000+ | $0.739 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.911 |
| 3000+ | $0.894 |
| 5000+ | $0.875 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0504-302YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel05R8204
Re-Reel22AM2710RL
Cut Tape22AM2710
Product RangeSRF0504 Series
DC Current Rating500mA
Inductance6µH
DC Resistance Max0.2ohm
Product RangeSRF0504 Series
Impedance3kohm
Inductor Case / Package5.2mm x 5mm x 4.8mm
Product Length5.2mm
Product Width5mm
Product Height4.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.2ohm
Impedance
3kohm
Product Length
5.2mm
Product Height
4.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6µH
Product Range
SRF0504 Series
Inductor Case / Package
5.2mm x 5mm x 4.8mm
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
