Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0602-221YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05R8210
Product RangeSRF0602 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.380 |
| 2000+ | $1.340 |
| 3000+ | $1.320 |
| 5000+ | $1.290 |
| 10000+ | $1.270 |
| 25000+ | $1.240 |
| 50000+ | $1.210 |
| 100000+ | $1.190 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0602-221YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05R8210
Product RangeSRF0602 Series
DC Current Rating300mA
Inductance220µH
DC Resistance Max0.28ohm
Product RangeSRF0602 Series
Impedance600ohm
Common Mode Filter Case6.5mm x 3.6mm x 1.65mm
Product Length6.5mm
Product Width3.6mm
Product Height1.65mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.28ohm
Impedance
600ohm
Product Length
6.5mm
Product Height
1.65mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
220µH
Product Range
SRF0602 Series
Common Mode Filter Case
6.5mm x 3.6mm x 1.65mm
Product Width
3.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
