Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1206A-102YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel33AK4334RL
Cut Tape33AK4334
Product RangeSRF1206A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.290 | $1,290.00 |
| Total Price | $1,290.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.290 |
| 2000+ | $1.260 |
| 3000+ | $1.240 |
| 5000+ | $1.210 |
| 10000+ | $1.190 |
| 25000+ | $1.160 |
| 50000+ | $1.140 |
| 100000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1206A-102YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel33AK4334RL
Cut Tape33AK4334
Product RangeSRF1206A Series
DC Current Rating6A
Inductance12.5µH
DC Resistance Max0.14ohm
Product RangeSRF1206A Series
Impedance1kohm
Common Mode Filter Case12mm x 11mm x 6mm
Inductor Case / PackageSMD
Product Length12mm
Product Width11mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
6A
DC Resistance Max
0.14ohm
Impedance
1kohm
Inductor Case / Package
SMD
Product Width
11mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
12.5µH
Product Range
SRF1206A Series
Common Mode Filter Case
12mm x 11mm x 6mm
Product Length
12mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRF1206A-102Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
