Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1206A-501YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM4750RL
Cut Tape49AM4750
Product RangeSRF1206A Series
Your Part Number
498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.360 | $3.36 |
| Total Price | $3.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 25+ | $2.150 |
| 100+ | $1.990 |
| 250+ | $1.970 |
| 500+ | $1.960 |
| 1000+ | $1.950 |
| 5000+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1206A-501YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM4750RL
Cut Tape49AM4750
Product RangeSRF1206A Series
DC Current Rating10A
Inductance6µH
DC Resistance Max4500µohm
Product RangeSRF1206A Series
Impedance500ohm
Inductor Case / Package-
Product Length12mm
Product Width11mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
10A
DC Resistance Max
4500µohm
Impedance
500ohm
Product Length
12mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6µH
Product Range
SRF1206A Series
Inductor Case / Package
-
Product Width
11mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
