Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1209U4-900YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM9279RL
Cut Tape29AM9279
Product RangeSRF1209U4 Series
Your Part Number
2,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.867 | $4.34 |
| Total Price | $4.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.867 |
| 25+ | $0.780 |
| 100+ | $0.714 |
| 250+ | $0.633 |
| 500+ | $0.565 |
| 1000+ | $0.487 |
| 2500+ | $0.418 |
| 5000+ | $0.335 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1209U4-900YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM9279RL
Cut Tape29AM9279
Product RangeSRF1209U4 Series
DC Current Rating300mA
Inductance-
DC Resistance Max0.3ohm
Product RangeSRF1209U4 Series
Impedance90ohm
Inductor Case / Package-
Product Length1.2mm
Product Width1mm
Product Height0.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.3ohm
Impedance
90ohm
Product Length
1.2mm
Product Height
0.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
SRF1209U4 Series
Inductor Case / Package
-
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
