Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1360-350YCopy
Newark Part No.29AM9283
Product RangeSRF1360 Series
Your Part Number
593 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.080 |
| 25+ | $1.980 |
| 50+ | $1.870 |
| 100+ | $1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1360-350YCopy
Newark Part No.29AM9283
Product RangeSRF1360 Series
DC Current Rating2.7A
Inductance35µH
DC Resistance Max0.035ohm
Product RangeSRF1360 Series
Impedance400ohm
Inductor Case / Package-
Product Length12.4mm
Product Width10.2mm
Product Height5.4mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.7A
DC Resistance Max
0.035ohm
Impedance
400ohm
Product Length
12.4mm
Product Height
5.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
35µH
Product Range
SRF1360 Series
Inductor Case / Package
-
Product Width
10.2mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
