Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1709-352YCopy
Newark Part No.59AM3256
Product RangeSRF1709 Series
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 10+ | $6.670 |
| 25+ | $6.320 |
| 50+ | $5.860 |
| 100+ | $5.360 |
| 250+ | $4.760 |
| 500+ | $3.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1709-352YCopy
Newark Part No.59AM3256
Product RangeSRF1709 Series
DC Current Rating2.5A
Inductance3.5mH
DC Resistance Max0.0795ohm
Product RangeSRF1709 Series
Impedance-
Inductor Case / Package-
Product Length14.6mm
Product Width16.5mm
Product Height8.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.5A
DC Resistance Max
0.0795ohm
Impedance
-
Product Length
14.6mm
Product Height
8.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
3.5mH
Product Range
SRF1709 Series
Inductor Case / Package
-
Product Width
16.5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
