Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF2012A-361YACopy
Newark Part No.
Re-Reel22AM2711
Cut Tape22AM2711
Product RangeSRF2012AA Series
Your Part Number
12,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.354 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.354 |
| 10+ | $0.297 |
| 25+ | $0.264 |
| 50+ | $0.258 |
| 100+ | $0.252 |
| 250+ | $0.224 |
| 500+ | $0.208 |
| 1000+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF2012A-361YACopy
Newark Part No.
Re-Reel22AM2711
Cut Tape22AM2711
Product RangeSRF2012AA Series
DC Current Rating300mA
Inductance-
DC Resistance Max0.5ohm
Product RangeSRF2012AA Series
Impedance360ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.5ohm
Impedance
360ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
SRF2012AA Series
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for SRF2012A-361YA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
