Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF2012A-900YACopy
Newark Part No.
Re-Reel58Y3747
Cut Tape58Y3747
Product RangeSRF2012AA Series
Your Part Number
6,797 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.718 | $3.59 |
| Total Price | $3.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.718 |
| 10+ | $0.634 |
| 25+ | $0.559 |
| 50+ | $0.472 |
| 100+ | $0.403 |
| 250+ | $0.344 |
| 500+ | $0.298 |
| 1000+ | $0.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF2012A-900YACopy
Newark Part No.
Re-Reel58Y3747
Cut Tape58Y3747
Product RangeSRF2012AA Series
DC Current Rating400mA
Inductance-
DC Resistance Max0.3ohm
Product RangeSRF2012AA Series
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Impedance90ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.3ohm
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
-
Product Range
SRF2012AA Series
Impedance
90ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRF2012A-900YA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
