Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3225TAP-102YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM4751RL
Cut Tape49AM4751
Product RangeSRF3225TAP Series
Your Part Number
1,875 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.591 | $2.96 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.591 |
| 10+ | $0.487 |
| 15+ | $0.458 |
| 25+ | $0.428 |
| 50+ | $0.417 |
| 125+ | $0.405 |
| 250+ | $0.376 |
| 500+ | $0.356 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3225TAP-102YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM4751RL
Cut Tape49AM4751
Product RangeSRF3225TAP Series
DC Current Rating1.5A
Inductance-
DC Resistance Max0.1ohm
Product RangeSRF3225TAP Series
Impedance1kohm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.5A
DC Resistance Max
0.1ohm
Impedance
1kohm
Product Length
3.2mm
Product Height
2.2mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
SRF3225TAP Series
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
