Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-231YCopy
Newark Part No.16AN6875
Product RangeSRF4532TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.720 |
| 10+ | $1.640 |
| 25+ | $1.500 |
| 50+ | $1.370 |
| 100+ | $1.250 |
| 250+ | $1.070 |
| 500+ | $0.941 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-231YCopy
Newark Part No.16AN6875
Product RangeSRF4532TA Series
DC Current Rating3.5A
Inductance850nH
DC Resistance Max0.05ohm
Product RangeSRF4532TA Series
Impedance230ohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3.5A
DC Resistance Max
0.05ohm
Impedance
230ohm
Voltage Rating VDC
50V
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
850nH
Product Range
SRF4532TA Series
Voltage Rating VAC
-
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
