Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-421YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel02AM6673RL
Cut Tape02AM6673
Product RangeSRF4532TA Series
Your Part Number
1,395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.968 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.968 |
| 25+ | $0.704 |
| 100+ | $0.666 |
| 250+ | $0.619 |
| 500+ | $0.585 |
| 1000+ | $0.518 |
| 5000+ | $0.488 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-421YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel02AM6673RL
Cut Tape02AM6673
Product RangeSRF4532TA Series
DC Current Rating3.2A
Inductance1.5µH
DC Resistance Max0.55ohm
Product RangeSRF4532TA Series
Impedance420ohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3.2A
DC Resistance Max
0.55ohm
Impedance
420ohm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1.5µH
Product Range
SRF4532TA Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
