Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-601Y
Newark Part No.02AM6674
Product RangeSRF4532TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-601Y
Newark Part No.02AM6674
Product RangeSRF4532TA Series
DC Current Rating2.5A
Inductance1.7µH
DC Resistance Max0.06ohm
Product RangeSRF4532TA Series
Impedance600ohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
DC Current Rating
2.5A
DC Resistance Max
0.06ohm
Impedance
600ohm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (20-Jun-2016)
Inductance
1.7µH
Product Range
SRF4532TA Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
