Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF7035A-302YCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel90AJ6761RL
Cut Tape90AJ6761
Product RangeSRF7035A Series
Your Part Number
4,055 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 25+ | $1.340 |
| 100+ | $1.270 |
| 250+ | $1.190 |
| 500+ | $1.130 |
| 1000+ | $1.100 |
| 5000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF7035A-302YCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel90AJ6761RL
Cut Tape90AJ6761
Product RangeSRF7035A Series
DC Current Rating1.2A
Inductance22.6µH
DC Resistance Max0.072ohm
Product RangeSRF7035A Series
Impedance3kohm
Common Mode Filter Case7mm x 6mm x 3.5mm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.2A
DC Resistance Max
0.072ohm
Impedance
3kohm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
22.6µH
Product Range
SRF7035A Series
Common Mode Filter Case
7mm x 6mm x 3.5mm
Product Length
7mm
Product Height
3.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRF7035A-302Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
