Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF7038A-102YCopy
Newark Part No.49AM4754
Product RangeSRF7038A Series
Your Part Number
1,395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $3.020 |
| 25+ | $2.810 |
| 50+ | $2.560 |
| 100+ | $2.330 |
| 250+ | $2.060 |
| 500+ | $1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF7038A-102YCopy
Newark Part No.49AM4754
Product RangeSRF7038A Series
DC Current Rating3A
Inductance6.3µH
DC Resistance Max0.017ohm
Product RangeSRF7038A Series
Impedance1.02kohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3A
DC Resistance Max
0.017ohm
Impedance
1.02kohm
Product Length
7mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6.3µH
Product Range
SRF7038A Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
