Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN1060-180MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7477RL
Cut Tape06X7477
Product RangeSRN1060 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.801 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.801 |
| 25+ | $0.673 |
| 100+ | $0.568 |
| 250+ | $0.557 |
| 500+ | $0.545 |
| 1000+ | $0.534 |
| 5000+ | $0.523 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN1060-180MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7477RL
Cut Tape06X7477
Product RangeSRN1060 Series
Inductance18µH
RMS Current (Irms)3.85A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.8A
Product RangeSRN1060 Series
Power Inductor Case10mm x 9.8mm x 6mm
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.8mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Semishielded
Product Range
SRN1060 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.85A
Saturation Current (Isat)
3.8A
Power Inductor Case
10mm x 9.8mm x 6mm
DC Resistance Max
0.043ohm
Product Length
10mm
Product Height
6mm
Alternatives for SRN1060-180M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
