Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-5R6MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80AK5327RL
Cut Tape80AK5327
Product RangeSRN2010BTA Series
Your Part Number
168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.336 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.336 |
| 10+ | $0.286 |
| 15+ | $0.275 |
| 25+ | $0.264 |
| 50+ | $0.253 |
| 125+ | $0.242 |
| 250+ | $0.236 |
| 500+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-5R6MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80AK5327RL
Cut Tape80AK5327
Product RangeSRN2010BTA Series
Inductance5.6µH
RMS Current (Irms)1.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)850mA
Product RangeSRN2010BTA Series
Inductor Case / Package-
DC Resistance Max0.498ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Semishielded
Product Range
SRN2010BTA Series
DC Resistance Max
0.498ohm
Product Length
1.6mm
Product Height
0.9mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
850mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
