Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-R33MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel80AK5319RL
Cut Tape80AK5319
Product RangeSRN2010BTA Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.330 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.330 |
| 10+ | $0.280 |
| 15+ | $0.270 |
| 25+ | $0.259 |
| 50+ | $0.248 |
| 125+ | $0.237 |
| 250+ | $0.232 |
| 500+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-R33MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel80AK5319RL
Cut Tape80AK5319
Product RangeSRN2010BTA Series
Inductance330nH
RMS Current (Irms)4.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.3A
Product RangeSRN2010BTA Series
Inductor Case / Package-
DC Resistance Max0.0348ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Semishielded
Product Range
SRN2010BTA Series
DC Resistance Max
0.0348ohm
Product Length
1.6mm
Product Height
0.9mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN2010BTA-R33M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
