Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2510BTA-150MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel47AM0701RL
Cut Tape47AM0701
Product RangeSRN2510BTA Series
Your Part Number
1,410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.355 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.355 |
| 10+ | $0.296 |
| 15+ | $0.285 |
| 25+ | $0.274 |
| 50+ | $0.263 |
| 125+ | $0.251 |
| 250+ | $0.246 |
| 500+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2510BTA-150MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel47AM0701RL
Cut Tape47AM0701
Product RangeSRN2510BTA Series
Inductance15µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)620mA
Product RangeSRN2510BTA Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.924ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2.5mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
SRN2510BTA Series
DC Resistance Max
0.924ohm
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
620mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
