Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-470MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AK1801
Product RangeSRN3015BTA Series
Your Part Number
1,475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.526 |
| 10+ | $0.438 |
| 25+ | $0.416 |
| 50+ | $0.394 |
| 100+ | $0.371 |
| 250+ | $0.361 |
| 500+ | $0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-470MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AK1801
Product RangeSRN3015BTA Series
Inductance47µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Saturation Current (Isat)460mA
Product RangeSRN3015BTA Series
Inductor Case / Package-
DC Resistance Max1.44ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN3015BTA Series
DC Resistance Max
1.44ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
460mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
