Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015C-101MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AK1810
Product RangeSRN3015C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $354.020 |
| 4000+ | $346.940 |
| 6000+ | $339.850 |
| 10000+ | $332.780 |
| 20000+ | $325.700 |
| 50000+ | $318.610 |
| 100000+ | $311.540 |
| 200000+ | $304.460 |
Price for:Reel of 2000
Minimum: 2000
Multiple: 2000
$708,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015C-101MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AK1810
Product RangeSRN3015C Series
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionSemishielded
Saturation Current (Isat)330mA
Product RangeSRN3015C Series
DC Resistance Max4.08ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
SRN3015C Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
400mA
Saturation Current (Isat)
330mA
DC Resistance Max
4.08ohm
Product Length
3mm
Product Height
1.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
