Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4012BTA-150MCopy
Newark Part No.
Re-Reel78AK8604
Cut Tape78AK8604
Product RangeSRN4012BTA Series
Your Part Number
479 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.671 | $6.71 |
| Total Price | $6.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.671 |
| 25+ | $0.617 |
| 50+ | $0.553 |
| 100+ | $0.497 |
| 250+ | $0.435 |
| 500+ | $0.389 |
| 1000+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012BTA-150MCopy
Newark Part No.
Re-Reel78AK8604
Cut Tape78AK8604
Product RangeSRN4012BTA Series
Inductance15µH
RMS Current (Irms)1.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeSRN4012BTA Series
Inductor Case / Package-
DC Resistance Max0.384ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
SRN4012BTA Series
DC Resistance Max
0.384ohm
Product Length
4mm
Product Height
1mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN4012BTA-150M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
