Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4012BTA-R68MCopy
Newark Part No.
Re-Reel78AK8599
Cut Tape78AK8599
Product RangeSRN4012BTA Series
Your Part Number
1,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.671 | $6.71 |
| Total Price | $6.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.671 |
| 25+ | $0.617 |
| 50+ | $0.553 |
| 100+ | $0.497 |
| 250+ | $0.435 |
| 500+ | $0.389 |
| 1000+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012BTA-R68MCopy
Newark Part No.
Re-Reel78AK8599
Cut Tape78AK8599
Product RangeSRN4012BTA Series
Inductance680nH
RMS Current (Irms)5A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.6A
Product RangeSRN4012BTA Series
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Semishielded
Product Range
SRN4012BTA Series
DC Resistance Max
0.043ohm
Product Length
4mm
Product Height
1mm
RMS Current (Irms)
5A
Saturation Current (Isat)
4.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN4012BTA-R68M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
