Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-221MCopy
Newark Part No.44AM8282
Product RangeSRN4018BTA Series
Your Part Number
3,370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.308 |
| 10+ | $0.259 |
| 25+ | $0.245 |
| 50+ | $0.232 |
| 100+ | $0.219 |
| 250+ | $0.208 |
| 500+ | $0.197 |
| 1000+ | $0.186 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-221MCopy
Newark Part No.44AM8282
Product RangeSRN4018BTA Series
Inductance220µH
RMS Current (Irms)170mA
Inductor ConstructionSemishielded
Saturation Current (Isat)275mA
Product RangeSRN4018BTA Series
Inductor Case / Package1515 [4040 Metric]
DC Resistance Max3.8ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Semishielded
Product Range
SRN4018BTA Series
DC Resistance Max
3.8ohm
Product Length
4mm
Product Height
1.6mm
RMS Current (Irms)
170mA
Saturation Current (Isat)
275mA
Inductor Case / Package
1515 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
