Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-330MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78AK8625RL
Cut Tape78AK8625
Product RangeSRN4018BTA Series
Your Part Number
355 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.450 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.450 |
| 10+ | $0.375 |
| 15+ | $0.361 |
| 25+ | $0.347 |
| 50+ | $0.332 |
| 125+ | $0.318 |
| 250+ | $0.312 |
| 500+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-330MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78AK8625RL
Cut Tape78AK8625
Product RangeSRN4018BTA Series
Inductance33µH
RMS Current (Irms)550mA
Inductor ConstructionSemishielded
Saturation Current (Isat)700mA
Product RangeSRN4018BTA Series
Inductor Case / Package-
DC Resistance Max0.46ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
SRN4018BTA Series
DC Resistance Max
0.46ohm
Product Length
4mm
Product Height
1.6mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN4018BTA-330M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
