Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-151MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel05AC0170RL
Cut Tape05AC0170
Product RangeSRN4018TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.452 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.452 |
| 25+ | $0.335 |
| 100+ | $0.318 |
| 250+ | $0.297 |
| 500+ | $0.281 |
| 1000+ | $0.254 |
| 2500+ | $0.250 |
| 5000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-151MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel05AC0170RL
Cut Tape05AC0170
Product RangeSRN4018TA Series
Inductance150µH
RMS Current (Irms)270mA
Inductor ConstructionSemishielded
Saturation Current (Isat)310mA
Product RangeSRN4018TA Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max1.97ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Semishielded
Product Range
SRN4018TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
270mA
Saturation Current (Isat)
310mA
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
1.97ohm
Product Length
4mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
