Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-120MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78AC4793RL
Cut Tape78AC4793
Product RangeSRN5020TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.663 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.663 |
| 10+ | $0.599 |
| 25+ | $0.550 |
| 50+ | $0.493 |
| 100+ | $0.444 |
| 250+ | $0.388 |
| 500+ | $0.347 |
| 1000+ | $0.286 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-120MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78AC4793RL
Cut Tape78AC4793
Product RangeSRN5020TA Series
Inductance12µH
RMS Current (Irms)1.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.4A
Product RangeSRN5020TA Series
Power Inductor Case5mm x 5mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.135ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Semishielded
Product Range
SRN5020TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.4A
Power Inductor Case
5mm x 5mm x 1.8mm
DC Resistance Max
0.135ohm
Product Length
5mm
Product Height
1.8mm
Alternatives for SRN5020TA-120M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
