Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040-330MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel57AC3477
Re-Reel67X4692RL
Cut Tape67X4692
Product RangeSRN5040 Series
Your Part Number
2,300 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.326 | $0.00 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.349 |
| 25+ | $0.303 |
| 100+ | $0.297 |
| 250+ | $0.293 |
| 500+ | $0.288 |
| 1000+ | $0.235 |
| 2500+ | $0.229 |
| 5000+ | $0.224 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.326 |
| 5000+ | $0.320 |
| 10000+ | $0.300 |
| 20000+ | $0.282 |
| 30000+ | $0.267 |
| 50000+ | $0.259 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-330MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel57AC3477
Re-Reel67X4692RL
Cut Tape67X4692
Product RangeSRN5040 Series
Inductance33µH
RMS Current (Irms)1.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.3A
Power Inductor Case5mm x 5mm x 4mm
Product RangeSRN5040 Series
DC Resistance Max0.216ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 4mm
DC Resistance Max
0.216ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.3A
Product Range
SRN5040 Series
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN5040-330M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
