Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-1R5MPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM4763RL
Cut Tape49AM4763
Product RangeSRN5040TA-P Series
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.590 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.467 |
| 25+ | $0.386 |
| 50+ | $0.368 |
| 100+ | $0.348 |
| 500+ | $0.291 |
| 1000+ | $0.256 |
| 2500+ | $0.248 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-1R5MPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM4763RL
Cut Tape49AM4763
Product RangeSRN5040TA-P Series
Inductance1.5µH
RMS Current (Irms)4.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.5A
Product RangeSRN5040TA-P Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max15ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
SRN5040TA-P Series
DC Resistance Max
15ohm
Product Length
4.95mm
Product Height
3.9mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
6.5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
