Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6028C-3R9MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel72AK7041RL
Cut Tape72AK7041
Product RangeSRN6028C Series
Your Part Number
1,780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.452 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.452 |
| 25+ | $0.377 |
| 100+ | $0.320 |
| 250+ | $0.319 |
| 500+ | $0.317 |
| 1000+ | $0.279 |
| 2500+ | $0.250 |
| 5000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028C-3R9MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel72AK7041RL
Cut Tape72AK7041
Product RangeSRN6028C Series
Inductance3.9µH
RMS Current (Irms)3.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.9A
Product RangeSRN6028C Series
Inductor Case / Package-
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Semishielded
Product Range
SRN6028C Series
DC Resistance Max
0.028ohm
Product Length
6mm
Product Height
2.6mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN6028C-3R9M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
