Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-101MCopy
Newark Part No.
Re-Reel96Y9690
Cut Tape96Y9690
Product RangeSRN6045TA Series
Your Part Number
6,783 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.893 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.893 |
| 10+ | $0.809 |
| 25+ | $0.742 |
| 50+ | $0.665 |
| 100+ | $0.598 |
| 250+ | $0.523 |
| 500+ | $0.468 |
| 1000+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-101MCopy
Newark Part No.
Re-Reel96Y9690
Cut Tape96Y9690
Product RangeSRN6045TA Series
Inductance100µH
RMS Current (Irms)920mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.33A
Product RangeSRN6045TA Series
Power Inductor Case6mm x 6mm x 4.2mm
Inductor Case / Package-
DC Resistance Max0.456ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN6045TA-101M from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 100μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 456mohm (±20%)
- Maximum RMS current (Irms) is 0.92A
- Maximum saturation current (Isat) is 1.33A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 6mm x 6mm x 4.2mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
SRN6045TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
920mA
Saturation Current (Isat)
1.33A
Power Inductor Case
6mm x 6mm x 4.2mm
DC Resistance Max
0.456ohm
Product Length
6mm
Product Height
4.2mm
Alternatives for SRN6045TA-101M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
