Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040HA-R50YCopy
Newark Part No.
Re-Reel78AK8630
Cut Tape78AK8630
Product RangeSRN8040HA Series
Your Part Number
985 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.180 |
| 25+ | $1.080 |
| 50+ | $0.963 |
| 100+ | $0.868 |
| 250+ | $0.757 |
| 500+ | $0.678 |
| 1000+ | $0.558 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040HA-R50YCopy
Newark Part No.
Re-Reel78AK8630
Cut Tape78AK8630
Product RangeSRN8040HA Series
Inductance500nH
RMS Current (Irms)10A
Inductor ConstructionSemishielded
Saturation Current (Isat)15A
Product RangeSRN8040HA Series
Inductor Case / Package-
DC Resistance Max7000µohm
Inductance Tolerance± 30%
Product Length7.9mm
Product Width8.15mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
500nH
Inductor Construction
Semishielded
Product Range
SRN8040HA Series
DC Resistance Max
7000µohm
Product Length
7.9mm
Product Height
4.2mm
RMS Current (Irms)
10A
Saturation Current (Isat)
15A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8.15mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN8040HA-R50Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
