Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265A-3R3M
Newark Part No.
Full Reel64X8717
Re-Reel64X8716
Cut Tape64X8716
Product RangeSRP1265A Series
Your Part Number
2,500 In Stock
20,000 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.370 |
| 25+ | $1.190 |
| 50+ | $1.170 |
| 100+ | $1.150 |
| 250+ | $1.080 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.798 |
| 1000+ | $0.795 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-3R3M
Newark Part No.
Full Reel64X8717
Re-Reel64X8716
Cut Tape64X8716
Product RangeSRP1265A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeSRP1265A Series
Inductor Case / Package-
DC Resistance Max6800µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP1265A Series
DC Resistance Max
6800µohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
18A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP1265A-3R3M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
