Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSSD-100A-CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04AM0312
Product RangeSSD Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $229.500 |
| 5+ | $221.530 |
| 10+ | $184.060 |
| 25+ | $170.670 |
Price for:Each
Minimum: 1
Multiple: 1
$229.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSSD-100A-CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04AM0312
Product RangeSSD Series
Sensor Output TypeDigital
Supply Voltage Range5V to 60V
Supply Voltage Range5V to 60V
Measured CurrentDC
Accuracy± 0.1%
Current Sensor Technology-
Primary Current100A
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeSSD Series
SVHCLead (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Range
5V to 60V
Accuracy
± 0.1%
Primary Current
100A
Operating Temperature Min
-40°C
Product Range
SSD Series
Supply Voltage Range
5V to 60V
Measured Current
DC
Current Sensor Technology
-
Sensor Mounting
Panel / Chassis
Operating Temperature Max
115°C
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
