Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTISP4240M3BJR-SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel43K0786
Cut Tape69W7251
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.379 | $4,548.00 |
| Total Price | $4,548.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.379 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.456 |
| 20000+ | $0.432 |
| 30000+ | $0.410 |
| 50000+ | $0.396 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTISP4240M3BJR-SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel43K0786
Cut Tape69W7251
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeDiac
Breakover Voltage Max240V
No. of Circuits1Circuits
Peak Pulse Current Ippm-
Peak Off-State Voltage, Vdrm180V
Product Range-
SVHCLead (17-Jan-2022)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
240V
Peak Pulse Current Ippm
-
Product Range
-
No. of Pins
2Pins
Thyristor Type
Diac
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
180V
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Alternatives for TISP4240M3BJR-S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
