Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | ZV20K0805121NIR1HTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel69AH3913RL Cut Tape69AH3913 |
| Product Range | ZVHT Series |
| Your Part Number |
5,210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.269 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.269 |
| 50+ | $0.184 |
| 125+ | $0.161 |
| 250+ | $0.149 |
| 500+ | $0.143 |
| 1250+ | $0.138 |
| 2500+ | $0.133 |
| 5000+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | ZV20K0805121NIR1HTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel69AH3913RL Cut Tape69AH3913 |
| Product Range | ZVHT Series |
| Voltage Rating VAC | 20V |
| Voltage Rating VDC | 26V |
| Product Range | ZVHT Series |
| Clamping Voltage Vc Max | 54V |
| Varistor Case Style | 0805 [2012 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 120A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Peak Energy (10/1000uS) | 0.4J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 20V |
|---|---|
| Product Range | ZVHT Series |
| Varistor Case Style | 0805 [2012 Metric] |
| Peak Surge Current @ 8/20µS | 120A |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 26V |
|---|---|
| Clamping Voltage Vc Max | 54V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 0.4J |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for ZV20K0805121NIR1HT
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
