Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-160BLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96K6931
Product RangeBEX 4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.670 |
Price for:Each
Minimum: 1
Multiple: 1
$28.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-160BLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96K6931
Product RangeBEX 4
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric53.5mm
External Width - Metric169.8mm
External Depth - Metric160.5mm
IP RatingIP65
IP RatingIP65
Body ColorBlue
NEMA RatingNEMA 4
External Height - Imperial2.11"
External Width - Imperial6.69"
External Depth - Imperial6.32"
Product RangeBEX 4
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.5mm
External Depth - Metric
160.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
6.69"
Product Range
BEX 4
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
169.8mm
IP Rating
IP65
Body Color
Blue
External Height - Imperial
2.11"
External Depth - Imperial
6.32"
SVHC
No SVHC (17-Jan-2023)
Alternatives for B4-160BL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
