Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-220GDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K9076
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.840 |
| 5+ | $85.350 |
| 10+ | $80.610 |
| 25+ | $78.990 |
| 50+ | $77.390 |
| 100+ | $75.770 |
| 250+ | $74.160 |
Price for:Each
Minimum: 1
Multiple: 1
$94.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-220GDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K9076
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric53.6mm
External Width - Metric169.8mm
External Depth - Metric220mm
IP RatingIP65
Body ColorGold
NEMA RatingNEMA 4
External Height - Imperial2.11"
External Width - Imperial6.68"
External Depth - Imperial8.66"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.6mm
External Depth - Metric
220mm
Body Color
Gold
External Height - Imperial
2.11"
External Depth - Imperial
8.66"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
169.8mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
6.68"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
