Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4S-160BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.83AH3198
Product RangeBEX B4 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.150 |
| 5+ | $16.140 |
| 10+ | $14.960 |
| 25+ | $13.840 |
| 50+ | $12.620 |
| 100+ | $11.800 |
| 250+ | $10.720 |
Price for:Each
Minimum: 1
Multiple: 1
$17.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4S-160BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.83AH3198
Product RangeBEX B4 Series
Enclosure TypeElectronic
Enclosure MaterialExtruded Aluminum
External Height - Metric25.4mm
External Width - Metric169.8mm
External Depth - Metric160mm
IP RatingIP65
Body ColorBlack
NEMA RatingNEMA 4
External Height - Imperial1"
External Width - Imperial6.68"
External Depth - Imperial6.3"
Product RangeBEX B4 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
25.4mm
External Depth - Metric
160mm
Body Color
Black
External Height - Imperial
1"
External Depth - Imperial
6.3"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
169.8mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
6.68"
Product Range
BEX B4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
