Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoMF40BK2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67R4391
Your Part Number
197 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 5+ | $7.080 |
| 10+ | $6.830 |
| 25+ | $6.670 |
| 50+ | $6.490 |
| 100+ | $6.310 |
| 250+ | $6.120 |
| 500+ | $5.650 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
$35.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoMF40BK2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67R4391
Enclosure MaterialAluminum
External Height - Metric1.32mm
External Width - Metric40mm
For Use WithExtruded Aluminum Enclosures - BEX Series
External Height - Imperial0.052"
External Width - Imperial1.57"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MF40BK2 is a black Dovetail Mounting Flange made of aluminium. It is suitable for use in BEX series extruded aluminium enclosures.
Applications
Industrial
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
40mm
External Height - Imperial
0.052"
Product Range
-
External Height - Metric
1.32mm
For Use With
Extruded Aluminum Enclosures - BEX Series
External Width - Imperial
1.57"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
