Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoMF80BK2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67R4403
Your Part Number
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 10+ | $7.350 |
| 25+ | $7.200 |
| 50+ | $7.060 |
| 100+ | $6.910 |
| 250+ | $6.760 |
| 500+ | $6.620 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$8.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoMF80BK2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67R4403
Enclosure Material-
External Height - Metric29.97mm
External Width - Metric80mm
For Use WithExtruded Aluminum Enclosures - BEX Series
External Height - Imperial1.18"
External Width - Imperial2.5"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MF80BK2 is a Dovetail Mounting Flange made of aluminum 6063 T6 (HE9) with black anodized finish. Suitable for use with BEX-series extruded aluminum enclosures.
Applications
Industrial
Technical Specifications
Enclosure Material
-
External Width - Metric
80mm
External Height - Imperial
1.18"
Product Range
-
External Height - Metric
29.97mm
For Use With
Extruded Aluminum Enclosures - BEX Series
External Width - Imperial
2.5"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
