Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No4180GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AC2159
Your Part Number
1,896 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $3.030 |
| 25+ | $2.870 |
| 50+ | $2.740 |
| 100+ | $2.580 |
| 250+ | $2.510 |
| 500+ | $2.220 |
| 1000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No4180GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AC2159
Insulator Body MaterialAluminium Oxide Ceramic
Thermal Conductivity15.06W/m.K
Breakdown Voltage Vbr-
Thickness2.03mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength550kV/mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Insulator Body Material
Aluminium Oxide Ceramic
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
550kV/mm
SVHC
No SVHC (17-Dec-2015)
Thermal Conductivity
15.06W/m.K
Thickness
2.03mm
Thermal Impedance
-
Product Range
-
Alternatives for 4180G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
