Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoCLP-212GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79X1357
Your Part Number
1,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $0.882 |
| 25+ | $0.864 |
| 50+ | $0.847 |
| 100+ | $0.830 |
| 250+ | $0.798 |
| 500+ | $0.782 |
| 1000+ | $0.767 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoCLP-212GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79X1357
Fixing TypeClip
For Use WithTO-220 Packages
External Length18.9mm
External Width10mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fixing Type
Clip
External Length
18.9mm
Product Range
-
For Use With
TO-220 Packages
External Width
10mm
SVHC
No SVHC (15-Jan-2019)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
