Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | 113233Copy |
| Newark Part No. | 57R7954 |
| Your Part Number |
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.530 |
Price for:Each
Minimum: 1
Multiple: 1
$41.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | 113233Copy |
| Newark Part No. | 57R7954 |
| Lock Type | Plug Valve |
| Width | 4.71" |
| Shackle Clearance - Horizontal | - |
| Shackle Clearance - Vertical | - |
| Shackle Diameter | 0.37" |
| Lock Material | PP (Polypropylene) |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Lock Type | Plug Valve |
|---|---|
| Shackle Clearance - Horizontal | - |
| Shackle Diameter | 0.37" |
| Product Range | - |
| Width | 4.71" |
|---|---|
| Shackle Clearance - Vertical | - |
| Lock Material | PP (Polypropylene) |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
