Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $175.990 |
Price for:Each
Minimum: 1
Multiple: 1
$175.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No151053Copy
Newark Part No.40AH0127
Confined Space Cover TypeVentilated Lockable
Fits Manway Size - Imperial20"
Fits Manway Size - Metric508mm
Text LegendDANGER-Confined space-Enter by permit only
Attachment TypeAdjustable Strap
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Confined Space Cover Type
Ventilated Lockable
Fits Manway Size - Metric
508mm
Attachment Type
Adjustable Strap
SVHC
No SVHC (10-Jun-2022)
Fits Manway Size - Imperial
20"
Text Legend
DANGER-Confined space-Enter by permit only
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
