Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $140.790 |
Price for:Each
Minimum: 1
Multiple: 1
$140.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No151063Copy
Newark Part No.40AH0137
Confined Space Cover TypeNon-Lockable
Fits Manway Size - Imperial24"
Fits Manway Size - Metric609.6mm
Text LegendDANGER-Confined space-Enter by permit only
Attachment TypeElastic
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Confined Space Cover Type
Non-Lockable
Fits Manway Size - Metric
609.6mm
Attachment Type
Elastic
SVHC
No SVHC (10-Jun-2022)
Fits Manway Size - Imperial
24"
Text Legend
DANGER-Confined space-Enter by permit only
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
